3M 893-24MMX55M technical specifications.
| Color | Clear |
| Length | 180foot |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 893 |
| Thickness | 0.152mm |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 893-24MMX55M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.