3M 8934-24MMX55M technical specifications.
| Color | Clear |
| Length | 180foot |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | Tartan™ 8934 |
| Thickness | 0.102mm |
| Weight | 13.03lb |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 8934-24MMX55M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.