3M 8943 technical specifications.
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.17mm |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
