The 3M 8951-2"X72YD tape features a blue color and measures 2 inches wide and 216 feet long. It has a thickness of 0.0028 inch and is available in a packaging roll with 24 pieces per package. The tape operates within a temperature range of -425°C to 218°C.
3M 8951-2"X72YD technical specifications.
| Color | Blue |
| Length | 216foot |
| Max Operating Temperature | 218°C |
| Min Operating Temperature | 425°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 8951 |
| Thickness | 0.0028inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 8951-2"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.