3M 8959-25MMX50M technical specifications.
| Color | Clear |
| Length | 164foot |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 8959 |
| Thickness | 0.145mm |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 8959-25MMX50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.