Clear, general-purpose adhesive tape, 0.152mm thick, with a 0.94-inch width and 180-foot length. Features a 3m lead length and 3m sensing distance. Packaged in bulk with 36 units per package.
3M 897-24MMX55M technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Clear |
| Lead Length | 3m |
| Length | 180foot |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotch® 897 |
| Thickness | 0.152mm |
| Weight | 16.06lb |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 897-24MMX55M to view detailed technical specifications.
No datasheet is available for this part.