3M 897-36MMX55M technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Packaging | Roll |
| Series | Scotch® 897 |
| Thickness | 0.152mm |
| Weight | 16.12lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 897-36MMX55M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.