3M 8979N-RED-48MMX54.8M technical specifications.
| Color | Red |
| Length | 180foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 8979N |
| Thickness | 0.0126inch |
| Weight | 45lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 8979N-RED-48MMX54.8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.