3M 898-6MMX55M technical specifications.
| Color | Clear |
| Length | 180foot |
| Mount | Adhesive |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | Scotch® 898 |
| Thickness | 0.168mm |
| Weight | 22.39lb |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 898-6MMX55M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.