
3M 89909-8003 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 89 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 89909-8003 to view detailed technical specifications.
No datasheet is available for this part.