3M 89937-8003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Series | 89 |
| Shell Size | C |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 89937-8003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.