3M 8A26-2040-LJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Number of Positions | 26 |
| Package Quantity | 3080 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Series | 8A26 |
| RoHS | Compliant |
Download the complete datasheet for 3M 8A26-2040-LJ to view detailed technical specifications.
No datasheet is available for this part.