3M 8AB36-1220-LJ-PP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.12mm |
| Gender | Female |
| Length | 18.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 8AB36 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8AB36-1220-LJ-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.