3M 8AB36-1420-LJ technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 12.12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | 8AB36 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8AB36-1420-LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.