36 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT
3M 8AB36-2220-LJ-PP technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 36 |
| Package Quantity | 70 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8AB36 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8AB36-2220-LJ-PP to view detailed technical specifications.
No datasheet is available for this part.