3M 8AB36-2230-LJ-PR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8AB36 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8AB36-2230-LJ-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.