3M 8C26-14000 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 22.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8C26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8C26-14000 to view detailed technical specifications.
No datasheet is available for this part.