3M 8C26-1B000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Length | 22.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 8C26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8C26-1B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.