3M 8C26-22200 technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8C26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8C26-22200 to view detailed technical specifications.
No datasheet is available for this part.