3M 8C26-2AA00 technical specifications.
| Mount | Through Hole |
| Package Quantity | 3360 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8C26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8C26-2AA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.