3M 8F68-AAG105-0.50 technical specifications.
| Color | Silver |
| Connector Type A | Mini-SAS, Plug |
| Connector Type B | Mini-SAS, Plug |
| Gender | Male to Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 68 |
| Number of Positions | 68 |
| Reach SVHC Compliant | Unknown |
| Series | 8F68 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 8F68-AAG105-0.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.