This shielded cable assembly features 26 positions, a 30AWG flat wire, and a black color. It operates within a temperature range of -20°C to 80°C. The assembly is RoHS compliant and has a male to male gender. It is part of the 8G26 series.
3M 8G26-0A-CB1-00-0.50 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 26 |
| RoHS Compliant | Yes |
| Series | 8G26 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8G26-0A-CB1-00-0.50 to view detailed technical specifications.
No datasheet is available for this part.