Twinax cable assembly, 0.15m length, featuring 30 AWG wire. Connects PCI Edge Card sockets to PCI Edge Card headers. This assembly utilizes SKT-HDR gender connectors for robust signal transmission.
3M 8KH2-0723-0150 technical specifications.
| Cable Type | Twinax |
| Gender | SKT-HDR |
| Connector Type B | PCI Edge Card |
| Connector Type A | PCI Edge Card |
| Size | 30AWG |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 8KH2-0723-0150 to view detailed technical specifications.
No datasheet is available for this part.