
Shielded, 98-position, 98-conductor flat ribbon cable interconnection device featuring PCI Express plug to PCI Express receptacle connectors. This female to male device operates within a temperature range of -20°C to 80°C and utilizes 30AWG wire. The axial package measures 500mm in length and is RoHS compliant.
3M 8KH2-0723-0500 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Receptacle |
| Gender | Female to Male |
| Length | 500mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 98 |
| Number of Positions | 98 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 8KXX |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 8KH2-0723-0500 to view detailed technical specifications.
No datasheet is available for this part.