
64-position, 64-conductor shielded twinax ribbon cable assembly, 250mm in length, featuring 30AWG flat ribbon wire. Connects PCI Express plug (male) to PCI Express receptacle (female) for general specialized applications. Operates within a temperature range of -20°C to 80°C. RoHS compliant.
3M 8KJ1-0727-0250 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Receptacle |
| Gender | Female to Male |
| Length | 250mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 8KXX |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 8KJ1-0727-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.