
25-position, 2-row male D-Subminiature plug connector for panel mounting. Features copper alloy contacts with gold plating, rated for 3A and 250V. Insulated with thermoplastic, housed in a stainless steel shell. Suitable for a wide operating temperature range of -55°C to 105°C. Termination method is solder.
3M 8P25-N001 technical specifications.
| Approvals | UL |
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8000 |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8P25-N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
