3M 8R15-N001 technical specifications.
| Body Material | Stainless Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 8000 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8R15-N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.