3M 901-BULK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Series | Scotchlok™ |
| RoHS | Compliant |
Download the complete datasheet for 3M 901-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.