3M 90101/100 technical specifications.
| Cable Pitch | 0.64mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 100 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| Weight | 22.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 90101/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.