3M 90101/100100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 66mm |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Number of Conductors | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.1inch |
| Ribbon Width | 2.6inch |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 90101/100100 to view detailed technical specifications.
No datasheet is available for this part.