3M 90101/20(100FT) technical specifications.
| Color | Grey |
| Insulation Material | PVC |
| Length | 30.5m |
| Mount | Cable |
| Number of Conductors | 20 |
| Thickness | 2.54mm |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 90101/20(100FT) to view detailed technical specifications.
No datasheet is available for this part.