This 20-conductor shielded flat cable is constructed with 30AWG copper conductors and features a PVC insulation material. The cable is 100foot in length and has a voltage rating of 150V. It is designed for use in applications where a shielded cable is required, and is compliant with RoHS regulations.
3M 90101/20SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 20 |
| RoHS Compliant | Yes |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 45lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 90101/20SF to view detailed technical specifications.
No datasheet is available for this part.