3M 90101/26100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 19.1mm |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.1inch |
| Ribbon Width | 0.75inch |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 9.46lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 90101/26100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.