This 30-conductor flat cable features 26AWG tinned copper conductors and a maximum operating temperature of 75°C. The cable has a maximum voltage rating of 150V and is constructed with a gray jacket. The conductor material is tinned copper and the shield type is foil.
3M 90101/26SF technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 26 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 90101/26SF to view detailed technical specifications.
No datasheet is available for this part.