
This 40-conductor shielded flat cable features 30AWG conductors with a maximum voltage rating of 150V. It has a 0.025inch pitch and is available in 100foot lengths. The cable is constructed with copper conductors and PVC insulation, and is packaged in bulk. The cable is shielded for electromagnetic interference protection.
3M 90101/40100SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 90101/40100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.