3M 90101/40SF technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Number of Conductors | 40 |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| Weight | 45lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 90101/40SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.