This 50-conductor shielded flat cable features a 30AWG conductor material and a PVC insulation material. The cable has a length of 100 feet and is designed for cable mounting. It operates at a maximum voltage of 150V and has a pitch of 0.025 inch. The cable is packaged in bulk and is made by 3M.
3M 90101/50100SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 90101/50100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.