This 30-conductor flat cable features 50 conductors with a 0.64mm pitch, constructed from tinned copper. It has a maximum voltage rating of 150V and operates within a temperature range of -40 to 75°C. The cable is shielded with a foil shield and has a gray jacket.
3M 90101/50SF technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 50 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 90101/50SF to view detailed technical specifications.
No datasheet is available for this part.