This 100-foot grey shielded flat cable features 68 conductors with a 30AWG wire and a voltage rating of 150V. Constructed with copper conductors and PVC insulation, it is RoHS compliant. The cable is designed for general use and is available in a 100-conductor configuration.
3M 90101/68SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Number of Conductors | 68 |
| RoHS Compliant | Yes |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 45lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 90101/68SF to view detailed technical specifications.
No datasheet is available for this part.