This 30 AWG flat cable features 80 conductors with a 0.64mm pitch, supporting a maximum voltage rating of 150V. Constructed with tinned copper conductors and a gray jacket, it operates within a temperature range of -40°C to 75°C. The cable is shielded with a foil shield for electromagnetic interference protection.
3M 90101/80-100 technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 80 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 90101/80-100 to view detailed technical specifications.
No datasheet is available for this part.