This 30-conductor flat cable from 3M features 80 conductors with a cable pitch of 0.64 and is made of tinned copper. It has a maximum voltage rating of 150V and can operate up to 75°C. The cable is shielded with a foil type shield.
3M 90101/80SF technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 80 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 90101/80SF to view detailed technical specifications.
No datasheet is available for this part.