3M 90101B/80 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Number of Conductors | 80 |
| Series | 90101 |
| Shielding | Shielded |
| Voltage Rating | 150V |
| Weight | 19.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 90101B/80 to view detailed technical specifications.
No datasheet is available for this part.