3M 90104/15 100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Number of Conductors | 15 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 90104/15 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.