This 28-conductor flat cable features 25 conductors with a 1.27mm pitch, a maximum voltage rating of 150V, and an operating temperature range of -40°C to 75°C. The cable is constructed with tinned copper conductors and a gray jacket. A foil shield provides electromagnetic interference protection.
3M 90104/25 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 25 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 90104/25 to view detailed technical specifications.
No datasheet is available for this part.