3M 90104/40 100 technical specifications.
| Color | Grey, Natural |
| Conductor Material | Copper |
| Depth | 53.4mm |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 90104 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 90104/40 100 to view detailed technical specifications.
No datasheet is available for this part.