
3M 90201/80 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 51.8mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 80 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 90201 |
| Shielding | Shielded |
| Voltage | 150V |
| Weight | 15lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 90201/80 to view detailed technical specifications.
No datasheet is available for this part.