3M 90211/100100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 66.6mm |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Series | 90211 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 90211/100100 to view detailed technical specifications.
No datasheet is available for this part.