3M 908725MMX50M technical specifications.
| Color | White, Green, Clear |
| Length | 164foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 158°C |
| Package Quantity | 54 |
| Packaging | Roll |
| Series | 9087 |
| Thickness | 0.335mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 908725MMX50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.