
50-position, 2-row female socket strip with 2.54mm pitch, designed for through-hole mounting and solder termination. Features copper alloy contacts with gold mating finish and tin plating, offering a 1A current rating and 1kV voltage rating. The PBT insulation material, in grey, ensures a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 105°C. This connector is supplied in bulk packaging.
3M 9150-4500JL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 68.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 9100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 9150-4500JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.