3M 92-AMBER-3/4"X36YD technical specifications.
| Color | Orange |
| Max Operating Temperature | 356°C |
| Min Operating Temperature | 32°C |
| Packaging | Roll |
| Series | 92 |
| Thickness | 0.076mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 92-AMBER-3/4"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.